-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI AMP-IN 22-18 AWG SN/BRASS LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7462
|
Newark | Terminal, Pcb, 1.83Mm Rohs Compliant: Yes |Te Connectivity 3-770565-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3750 |
|
$0.1850 | Buy Now |
DISTI #
87X2927
|
Newark | |Amp Te Connectivity 3-770565-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52K3616
|
Newark | Terminal, Pcb Miniature, 1.83Mm, Solder, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.83Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Pcb Terminal, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 3-770565-1 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
A100174CT-ND
|
DigiKey | CONN TERM WTB 18-22AWG TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49373 In Stock |
|
$0.0849 / $0.2500 | Buy Now |
DISTI #
571-3-770565-1
|
Mouser Electronics | Terminals 18-22 AWG PRE-TIN Reel of 7000 RoHS: Compliant | 35000 |
|
$0.0890 / $0.1100 | Buy Now |
DISTI #
571-3-770565-1-MR
|
Mouser Electronics | Terminals 18-22 AWG PRE-TIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.1240 | Order Now |
DISTI #
571-3-770565-1-CT
|
Mouser Electronics | Terminals 18-22 AWG PRE-TIN Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
|
Future Electronics | 22-18 AWG Brass Material Miniature Standard AMP-IN Terminal RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 126000Reel |
|
$0.0630 / $0.0685 | Buy Now |
DISTI #
AMP3-770565-1
|
Heilind Electronics | MINI AMP-IN SN/BRASS LF | Americas - 5250 in Stock409500 On Order |
|
$0.0911 / $0.1012 | Buy Now |
|
Onlinecomponents.com | MINI AMP-IN 22-18 AWG SN/BRASS LF RoHS: Compliant |
935250 In Stock 1938145 Factory Stock |
|
$0.0708 / $0.0895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-770565-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-770565-1
TE Connectivity
MINI AMP-IN 22-18 AWG SN/BRASS LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |