3-794629-4
Description: (3-794629-4) 04P MICRO MNL ASSY,R/A,SMT,LF

Overview of 3-794629-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 3-794629-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R2973
Newark Wtb Conn, Header, 4Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794629-4 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.2000
  • 1,000 $1.9600
  • 2,500 $1.8500
$1.8500 / $2.2000 Buy Now
DISTI # A33274CT-ND
DigiKey CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 53
In Stock
  • 1 $3.1300
  • 10 $2.7850
  • 150 $2.3214
  • 300 $2.1943
  • 450 $2.1233
  • 750 $2.0372
  • 1,050 $1.9826
  • 1,500 $1.9263
  • 3,750 $1.7894
$1.7894 / $3.1300 Buy Now
DISTI # 3-794629-4
Avnet Americas Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794629-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $1.9977
  • 1,200 $1.9414
  • 2,400 $1.8851
  • 3,600 $1.8288
  • 4,800 $1.7726
  • 6,000 $1.7163
  • 60,000 $1.6600
$1.6600 / $1.9977 Buy Now
DISTI # 571-3-794629-4
Mouser Electronics Pin & Socket Connectors HDR ASSY 4P 30 AU R/A SMT RoHS: Compliant 1130
  • 1 $3.1300
  • 10 $2.6800
  • 100 $2.4800
  • 150 $2.2400
  • 450 $2.0800
  • 900 $2.0100
$2.0100 / $3.1300 Buy Now
DISTI # V72:2272_11833424
Arrow Electronics Conn Shrouded Header (4 Sides) HDR 4Power POS 3mm Solder RA SMD Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1807 Container: Cut Strips Americas - 4
  • 0 $0.1506
  • 1 $0.0303
$0.0303 / $0.1506 Buy Now
Future Electronics MATE-N-LOK Series 4 Position 3 mm Dual Row Surface Mount Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks Container: Reel 0
Reel
  • 150 $1.9000
  • 300 $1.8800
  • 600 $1.8500
  • 750 $1.8400
  • 2,250 $1.7800
$1.7800 / $1.9000 Buy Now
DISTI # AMP3-794629-4
Heilind Electronics 04P MICRO MNL ASSY,R/A,SMT,LF Americas - 0 in Stock
  • 600 $2.1316
  • 750 $2.0997
  • 3,600 $2.0689
$2.0689 / $2.1316 Buy Now
Onlinecomponents.com 04P MICRO MNL ASSY,R/A,SMT,LF RoHS: Compliant 610 In Stock
  • 10 $2.5800
  • 150 $2.1200
  • 300 $2.0300
  • 600 $1.9500
  • 1,050 $1.8800
  • 2,550 $1.8300
  • 5,100 $1.6000
  • 7,500 $1.5800
$1.5800 / $2.5800 Buy Now
DISTI # 51483387
Verical Conn Shrouded Header (4 Sides) HDR 4Power POS 3mm Solder RA SMD Box/Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1812 Americas - 610
  • 20 $3.3540
  • 150 $2.7560
  • 300 $2.6390
  • 600 $2.5350
  • 1,050 $2.4440
$2.4440 / $3.3540 Buy Now
DISTI # 3-794629-4
TTI Pin & Socket Connectors HDR ASSY 4P 30 AU R/A SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Reel Americas - 0
  • 600 $1.8300
  • 2,550 $1.7400
  • 3,600 $1.7100
$1.7100 / $1.8300 Buy Now
DISTI # AMP3-794629-4
Interstate Connecting Components 04P MICRO MNL ASSY,R/A,SMT,LF 0
  • 600 $2.1316
  • 750 $2.0997
  • 3,600 $2.0689
$2.0689 / $2.1316 Buy Now
DISTI # 3-794629-4
Avnet Abacus Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794629-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 3-794629-4
Avnet Abacus Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794629-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S114402218843
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 4
  • 5 $0.2940
$0.2940 Buy Now
LCSC SMDP3mm Wire To Board Connector ROHS 19
  • 1 $2.7060
  • 10 $2.6353
  • 30 $2.5882
  • 100 $2.5411
$2.5411 / $2.7060 Buy Now
Master Electronics 04P MICRO MNL ASSY,R/A,SMT,LF RoHS: Compliant 610 In Stock
  • 10 $2.5800
  • 150 $2.1200
  • 300 $2.0300
  • 600 $1.9500
  • 1,050 $1.8800
  • 2,550 $1.8300
  • 5,100 $1.6000
  • 7,500 $1.5800
$1.5800 / $2.5800 Buy Now

CAD Models for 3-794629-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-794629-4 by TE Connectivity

3-794629-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.29 inch
Body Depth
0.615 inch
Body Length
0.394 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
150 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
3 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
.6672 N
Want to compare parts?
  1. 3-794629-4
    TE Connectivity
    (3-794629-4) 04P MICRO MNL ASSY,R/A,SMT,LF
    VS

Alternate Parts for 3-794629-4

This table gives cross-reference parts and alternative options found for 3-794629-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794629-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-794622-4 Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 3-794629-4 vs 3-794622-4
1586842-4 Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 3-794629-4 vs 1586842-4
3-794637-4 Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 3-794629-4 vs 3-794637-4
3-794623-4 Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 3-794629-4 vs 3-794623-4

Related Parts for 3-794629-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-794629-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-794629-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-794629-4 would you like to use for your alert(s)?
  • Please alert me when 3-794629-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-794629-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-794629-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-794629-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-794629-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-794629-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: