Part Details for 3-822498-1 by TE Connectivity
Overview of 3-822498-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-822498-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 155 |
|
$0.9315 / $1.7250 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 53 |
|
$1.3800 / $1.7250 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 17 |
|
$1.3800 / $1.7250 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 269 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 158 |
|
$0.9660 / $2.7600 | Buy Now |
|
Quest Components | Plcc Socket, 32 Contacts, 7x9, Surface Mount Terminal | 40 |
|
$1.7250 / $2.7600 | Buy Now |
Part Details for 3-822498-1
3-822498-1 CAD Models
3-822498-1 Part Data Attributes
|
3-822498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822498-1
TE Connectivity
PLCC SOCKET,32 CONTACTS,7X9,SURFACE MOUNT TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.665 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.768 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |