Datasheets
3-822499-2 by:

PLCC SOCKET,28 CONTACTS,7X7,SURFACE MOUNT TERMINAL

Part Details for 3-822499-2 by TE Connectivity

Overview of 3-822499-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-822499-2

Part # Distributor Description Stock Price Buy
Bristol Electronics   1733
RFQ
Bristol Electronics   478
RFQ
Bristol Electronics   42
RFQ
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 136
  • 1 $2.0295
  • 13 $1.2177
  • 50 $1.0148
$1.0148 / $2.0295 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 1200
  • 1 $2.0500
  • 196 $0.8200
  • 977 $0.7175
$0.7175 / $2.0500 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 382
  • 1 $2.0500
  • 50 $1.0250
  • 196 $0.8200
$0.8200 / $2.0500 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 45
  • 1 $2.0500
  • 3 $1.6400
  • 13 $1.2300
$1.2300 / $2.0500 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 976
  • 1 $2.0500
  • 196 $0.8200
  • 977 $0.7175
$0.7175 / $2.0500 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 424
  • 1 $2.0500
  • 50 $1.0250
  • 196 $0.8200
$0.8200 / $2.0500 Buy Now
Quest Components Plcc Socket, 28 Contacts, 7x7, Surface Mount Terminal 417
  • 1 $2.0500
  • 50 $1.0250
  • 196 $0.8200
$0.8200 / $2.0500 Buy Now
DISTI # 3-822499-2
Avnet Abacus (Alt: 3-822499-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1759
Buy Now
Perfect Parts Corporation   560
RFQ

Part Details for 3-822499-2

3-822499-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3-822499-2 Part Data Attributes

3-822499-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-822499-2 TE Connectivity PLCC SOCKET,28 CONTACTS,7X7,SURFACE MOUNT TERMINAL
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.665 inch
Body Depth 0.181 inch
Body Length 0.665 inch
Contact Configuration 7X7
Contact Finish Mating SN-PB ON NI
Contact Material P-CUSN
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PLCC28
Dielectric Withstanding Voltage 600VAC V
Housing Material THERMOPLASTIC
Insulation Resistance 5000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 28
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SURFACE MOUNT

3-822499-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-822499-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-822499-2 by TE Connectivity

  • Please alert me when 3-822499-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-822499-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-822499-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-822499-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-822499-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-822499-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: