-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P ST-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1416
|
Newark | Automotive Connectors 5P St-Timer Geh |Amp Te Connectivity 3-928247-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13470 |
|
$0.6390 | Buy Now |
DISTI #
18R3081
|
Newark | 5P St-Timer Geh |Amp Te Connectivity 3-928247-5 Min Qty: 31250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 | Buy Now |
DISTI #
2266-3-928247-5-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
13470 In Stock |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
3-928247-5-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4979 | Buy Now |
DISTI #
3-928247-5
|
Avnet Americas | Conn Housing RCP 5 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 3-928247-5) RoHS: Compliant Min Qty: 31250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.5277 | Buy Now |
DISTI #
571-3-928247-5
|
Mouser Electronics | Automotive Connectors 5P ST-TIMER GEH RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31250 Package Multiple: 1250 Container: Box | 0Box |
|
$0.4690 | Buy Now |
DISTI #
AMP3-928247-5
|
Heilind Electronics | 5P ST-TIMER GEH | Americas - 0 in Stock |
|
$0.5014 | Buy Now |
|
Onlinecomponents.com | 5P ST-TIMER GEH RoHS: Compliant |
13470 Partner Stock |
|
$0.5320 / $0.8000 | Buy Now |
DISTI #
16870417
|
Verical | Conn Housing RCP 5 POS 5mm Crimp ST Cable Mount Blue Package Min Qty: 110 Package Multiple: 1 | Americas - 13470 |
|
$0.5400 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-928247-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-928247-5
TE Connectivity
5P ST-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCH | |
Body Depth | 0.567 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |