Part Details for 3-963212-1 by TE Connectivity
Overview of 3-963212-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-963212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3554
|
Newark | 6P J-P-T Geh Kompl |Amp Te Connectivity 3-963212-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.1000 | Buy Now |
|
Onlinecomponents.com | 6P J-P-T GEH KOMPL |
122 Partner Stock |
|
$2.7400 | Buy Now |
DISTI #
TE Connectivity 3-963212-1
|
PEI Genesis | Combination Line Connector 6 | 0 |
|
Buy Now | |
|
Master Electronics | 6P J-P-T GEH KOMPL |
122 Partner Stock |
|
$2.7400 | Buy Now |
Part Details for 3-963212-1
3-963212-1 CAD Models
3-963212-1 Part Data Attributes:
|
3-963212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-963212-1
TE Connectivity
6P J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.035 inch | |
Body Depth | 1.486 inch | |
Body Length | 1.358 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |