Part Details for 3-964-15 by Bernstein AG
Overview of 3-964-15 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-964-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-3-964-15
|
TME | Pliers, side,cutting,miniature, ESD, 120mm Min Qty: 1 | 0 |
|
$58.0500 / $62.2000 | RFQ |
DISTI #
05L4604
|
Bürklin Elektronik | ESD side cutter, 120 mm, 75 g, cut capacity (1.2/1/0.5 mm/–), 3-964-15 Min Qty: 1 | 1 |
|
$57.5706 / $61.2458 | Buy Now |