-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUOPLUG2,5BUST5X13P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3090
|
Newark | Duoplug2,5Bust5X13P |Amp Te Connectivity 3-966481-3 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 | Buy Now |
DISTI #
3-966481-3-ND
|
DigiKey | DUOPLUG2,5BUST5X13P Min Qty: 11200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5725 | Buy Now |
DISTI #
3-966481-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.5mm IDT RA Cable Mount - Bulk (Alt: 3-966481-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-966481-3
|
Mouser Electronics | Headers & Wire Housings DUOPLUG2,5BUST5X13P RoHS: Compliant | 0 |
|
$0.6260 | Order Now |
|
Onlinecomponents.com | DUOPLUG2,5BUST5X13P RoHS: Compliant | 0 |
|
$0.5860 / $1.6490 | Buy Now |
DISTI #
3-966481-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.5mm IDT RA Cable Mount - Bulk (Alt: 3-966481-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-966481-3
|
Avnet Americas | Conn IDC Connector F 13 POS 2.5mm IDT RA Cable Mount - Bulk (Alt: 3-966481-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | DUOPLUG2,5BUST5X13P RoHS: Compliant | 0 |
|
$0.5860 / $1.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-966481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-966481-3
TE Connectivity
DUOPLUG2,5BUST5X13P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DUOPLUG 2.5 | |
Body Depth | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |