Part Details for 3-S-SE by Excelta Corporation
Overview of 3-S-SE by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-S-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8684
|
Newark | Tweezers - 1 Star Straight Very Fine Point - Ss Rohs Compliant: Na |Excelta 3-S-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $8.9500 | Buy Now |
DISTI #
2827-3-S-SE-ND
|
DigiKey | TWEEZERS - 1 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Box |
30 In Stock |
|
$6.9328 / $8.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $8.1900 | Buy Now |
DISTI #
352TW303
|
Techni-Tool, Inc. | Excelta 3-S-SE Tweezers, 1-Star, Straight, Very Fine Point, SS, 4.75" OAL | 381 |
|
$5.9500 | Buy Now |
DISTI #
352TW303
|
TestEquity LLC | Excelta 3-S-SE Tweezers, 1-Star, Straight, Very Fine Point, SS, 4.75" OAL | 381 |
|
$5.9500 | Buy Now |