Part Details for 3.0SMCJ15A by Diodes Incorporated
Overview of 3.0SMCJ15A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3.0SMCJ15A
3.0SMCJ15A CAD Models
3.0SMCJ15A Part Data Attributes
|
3.0SMCJ15A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ15A
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-03 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 3.0SMCJ15A
This table gives cross-reference parts and alternative options found for 3.0SMCJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ15A-13 | Trans Voltage Suppressor Diode, | Diodes Incorporated | 3.0SMCJ15A vs 3.0SMCJ15A-13 |