Datasheets
3.0SMCJ18CA-13 by: Diodes Incorporated

Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon,

Part Details for 3.0SMCJ18CA-13 by Diodes Incorporated

Overview of 3.0SMCJ18CA-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3.0SMCJ18CA-13

Part # Distributor Description Stock Price Buy
DISTI # 31-3.0SMCJ18CA-13TR-ND
DigiKey TRANSIENT VOLTAGE SUPPRESSOR SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6074
  • 6,000 $0.5785
  • 9,000 $0.5518
$0.5518 / $0.6074 Buy Now
DISTI # 3.0SMCJ18CA-13
Avnet Americas Diode TVS Single Bi-Directional 18V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ18CA-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5164
  • 6,000 $0.4979
  • 12,000 $0.4829
  • 18,000 $0.4688
  • 24,000 $0.4512
  • 30,000 $0.4441
  • 300,000 $0.4371
$0.4371 / $0.5164 Buy Now
DISTI # 621-3.0SMCJ18CA-13
Mouser Electronics ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K RoHS: Compliant 0
  • 3,000 $0.6140
  • 6,000 $0.5840
  • 9,000 $0.5590
$0.5590 / $0.6140 Order Now

Part Details for 3.0SMCJ18CA-13

3.0SMCJ18CA-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3.0SMCJ18CA-13 Part Data Attributes

3.0SMCJ18CA-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
3.0SMCJ18CA-13 Diodes Incorporated Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 22.1 V
Breakdown Voltage-Min 20 V
Breakdown Voltage-Nom 21.05 V
Clamping Voltage-Max 29.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 18 V
Reverse Current-Max 5 µA
Reverse Test Voltage 18 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ18CA-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ18CA-13 by Diodes Incorporated

  • Please alert me when 3.0SMCJ18CA-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3.0SMCJ18CA-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ18CA-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3.0SMCJ18CA-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ18CA-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ18CA-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: