-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6515
|
Newark | Tvs Diode, Bidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ28CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.5230 / $0.8870 | Buy Now |
DISTI #
48AJ7955
|
Newark | Tvs 3Kw 28V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse 3.0SMCJ28CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
18-3.0SMCJ28CACT-ND
|
DigiKey | TVS DIOD 3000W DO-214AB 28V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6043 In Stock |
|
$0.3250 / $0.8800 | Buy Now |
DISTI #
576-3.0SMCJ28CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3KW 28V 5%BI DO-214AB RoHS: Compliant | 8451 |
|
$0.3360 / $0.8700 | Buy Now |
DISTI #
3.0SMCJ28CA
|
TTI | ESD Suppressors / TVS Diodes TVS 3KW 28V 5%BI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3540 | Buy Now |
DISTI #
3.0SMCJ28CA-LF
|
TME | Diode: TVS, 3kW, 31.1÷34.4V, 66.1A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3820 / $0.8220 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4133 / $0.4429 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 28V BI DO214AB (SMC) SMT | 0 |
|
$0.6887 / $0.7920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3.0SMCJ28CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3.0SMCJ28CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |