Datasheets
3.0SMCJ36A by:

Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for 3.0SMCJ36A by Diotec Semiconductor AG

Overview of 3.0SMCJ36A by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 3.0SMCJ36A

Part # Distributor Description Stock Price Buy
DISTI # 4878-3.0SMCJ36A-ND
DigiKey IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2728
$0.2728 Buy Now
DISTI # 637-3.0SMCJ36A
Mouser Electronics ESD Suppressors / TVS Diodes TVS, SMC, 150C, 3000W, Unidir RoHS: Compliant 0
  • 1 $1.0200
  • 10 $0.8000
  • 100 $0.4790
  • 500 $0.4750
  • 1,000 $0.4600
  • 3,000 $0.2720
$0.2720 / $1.0200 Order Now
Onlinecomponents.com TVS Diode - SMC - 36V - 3000W - Unidirectional RoHS: Compliant 0
  • 3,000 $0.2471
  • 6,000 $0.2365
  • 9,000 $0.2329
  • 12,000 $0.2294
  • 27,000 $0.2260
  • 51,000 $0.2226
$0.2226 / $0.2471 Buy Now
DISTI # 3.0SMCJ36A-DIO
TME Diode: TVS, 3kW, 40÷44.4V, 51.6A, unidirectional, ±5%, SMC Min Qty: 1 0
  • 1 $0.7710
  • 5 $0.3450
  • 25 $0.3050
  • 250 $0.2740
  • 3,000 $0.2560
$0.2560 / $0.7710 RFQ

Part Details for 3.0SMCJ36A

3.0SMCJ36A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3.0SMCJ36A Part Data Attributes

3.0SMCJ36A Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
3.0SMCJ36A Diotec Semiconductor AG Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 44.4 V
Breakdown Voltage-Min 40 V
Breakdown Voltage-Nom 42.2 V
Clamping Voltage-Max 58.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6 W
Rep Pk Reverse Voltage-Max 36 V
Reverse Current-Max 5 µA
Reverse Test Voltage 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 3.0SMCJ36A

This table gives cross-reference parts and alternative options found for 3.0SMCJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PAM32DOAB36A-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs PAM32DOAB36A-T13
PAM32DOAB36A-T500 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs PAM32DOAB36A-T500
3.0SMCJ36A Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3.0SMCJ36A vs 3.0SMCJ36A
3.0SMCJ36A Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 3.0SMCJ36A vs 3.0SMCJ36A
SMDJ36A Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3.0SMCJ36A vs SMDJ36A
3KASMC36AHM3_B/H Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3.0SMCJ36A vs 3KASMC36AHM3_B/H
SMDJ36A-C Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3.0SMCJ36A vs SMDJ36A-C
SMDJ36-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs SMDJ36-T13
SMDJ36 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 3.0SMCJ36A vs SMDJ36
3.0SMCJ36 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG 3.0SMCJ36A vs 3.0SMCJ36
Part Number Description Manufacturer Compare
PAM32DOAB36A-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs PAM32DOAB36A-T13
3KASMC36AHM3_B/H Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 3.0SMCJ36A vs 3KASMC36AHM3_B/H
SMDJ36-C Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation 3.0SMCJ36A vs SMDJ36-C
3.0SMCJ36 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG 3.0SMCJ36A vs 3.0SMCJ36
SMDJ36A-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs SMDJ36A-T13
PAM32DOAB36A-T500 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs PAM32DOAB36A-T500
3.0SMCJ36A Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3.0SMCJ36A vs 3.0SMCJ36A
SMDJ36-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 3.0SMCJ36A vs SMDJ36-T13
SMDJ36 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 3.0SMCJ36A vs SMDJ36
3.0SMCJ36 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd 3.0SMCJ36A vs 3.0SMCJ36

3.0SMCJ36A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ36A by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ36A by Diotec Semiconductor AG

  • Please alert me when 3.0SMCJ36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3.0SMCJ36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3.0SMCJ36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ36A by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: