Part Details for 3.14.002.013/0000 by RAFI GmbH & Co Kg
Overview of 3.14.002.013/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3.14.002.013/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2905
|
Newark | Switch, Key, Fully Illuminated, Yellow, Product Range:Rf 19 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:3N, Contact Rating:100Ma At 42Vdc, Ip Rating:- Rohs Compliant: Yes |Rafi 3.14.002.013/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$8.4200 / $9.1900 | Buy Now |
DISTI #
611-3140020130000
|
Mouser Electronics | Tactile Switches .02V 1NO 2.9N 2 LED Gold contacts RoHS: Compliant | 65 |
|
$11.3800 / $15.4000 | Buy Now |
DISTI #
72052783
|
RS | Tactile Switch, RF 19,1NO, MOM,2 x Yllw 24V LED, Yellow Cap, Gold,0.1mA,35V, Solder | RAFI 3.14.002.013/0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3700 / $11.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.4300 | Buy Now |
DISTI #
71245715
|
Verical | Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 95 |
|
$12.4150 / $15.5090 | Buy Now |
|
Quest Components | KEYBOARD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.1A, 35VDC, 3.5N, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 4 |
|
$6.9900 / $13.9800 | Buy Now |
DISTI #
13G4150
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 100 mA/42 V AC/DC, illuminated, actuator (yellow, L 0.7 mm), 2.9 N, THT Min Qty: 1 | 25 |
|
$6.8286 | Buy Now |
Part Details for 3.14.002.013/0000
3.14.002.013/0000 CAD Models
3.14.002.013/0000 Part Data Attributes
|
3.14.002.013/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.002.013/0000
RAFI GmbH & Co Kg
Keyboard Switch, 1 Switches, SPST, Momentary, 0.1A, 35VDC, 3.5N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 19.05 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@35VDC | |
Contact Voltage(DC)-Max | 35 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |