Part Details for 3.14.002.071/0000 by RAFI GmbH & Co Kg
Overview of 3.14.002.071/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3.14.002.071/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-314.002.071/0000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RF19 Signal indicatr 1 x 2-part red RoHS: Compliant | 0 |
|
$18.5700 / $24.6600 | Order Now |
DISTI #
72052803
|
RS | Signal Indicator RAFIX 19 1 x 2 Module Red 24V LED Flat Red Lens Solder | RAFI 3.14.002.071/0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8300 / $20.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$16.6800 | Buy Now |
DISTI #
13G4196
|
Bürklin Elektronik | Signal indicator, 3.14.002.071/0000, red Min Qty: 1 | 10 |
|
$14.1818 | Buy Now |
Part Details for 3.14.002.071/0000
3.14.002.071/0000 CAD Models
3.14.002.071/0000 Part Data Attributes
|
3.14.002.071/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.002.071/0000
RAFI GmbH & Co Kg
Keyboard Switch, 1 Switches, SPST, Momentary, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 19 mm | |
Body Height | 9.15 mm | |
Body Length or Diameter | 38 mm | |
Circuit Configuration | 1X1 | |
Illumination | RED LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |