Part Details for 3.14.100.601/0000 by C&K
Overview of 3.14.100.601/0000 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3.14.100.601/0000
3.14.100.601/0000 CAD Models
3.14.100.601/0000 Part Data Attributes:
|
3.14.100.601/0000
C&K
Buy Now
Datasheet
|
Compare Parts:
3.14.100.601/0000
C&K
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 42VDC, 3N, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Body Breadth | 15 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@42VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |
Alternate Parts for 3.14.100.601/0000
This table gives cross-reference parts and alternative options found for 3.14.100.601/0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.14.100.601/0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.14.100.503/0000 | KEYPAD SWITCH, SPST, MOMENTARY, 0.1A, 42VDC, 3.9N, SURFACE MOUNT-STRAIGHT | C&K | 3.14.100.601/0000 vs 1.14.100.503/0000 |
1.14.100.501/0000 | KEYPAD SWITCH, SPST, MOMENTARY, 0.1A, 42VDC, 3.9N, THROUGH HOLE-STRAIGHT | C&K | 3.14.100.601/0000 vs 1.14.100.501/0000 |