Part Details for 3.14.200.928/0000 by RAFI USA Inc
Overview of 3.14.200.928/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.14.200.928/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-3.14.200.928/0000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 35V Min Qty: 256 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6353 | Buy Now |
|
Onlinecomponents.com | RF 15 - Tactile switch, fully illuminated with 2 LED, gold contacts RoHS: Compliant | 0 |
|
$8.7100 / $18.2500 | Buy Now |
DISTI #
000000000005551706
|
Sager | Tactile Switches RF 15 Tact switch Au full YLW lens WHT Min Qty: 256 | 0 |
|
$9.7500 | Buy Now |