Part Details for 30-02563 by Tensility International Corp
Overview of 30-02563 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02563-305-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE Min Qty: 305 Lead time: 14 Weeks Container: Spool |
915 In Stock |
|
$0.6302 / $0.7854 | Buy Now |
DISTI #
839-30-02563-1-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
22 In Stock |
|
$1.2050 / $1.8900 | Buy Now |
DISTI #
839-30-02563-5-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 16.40' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
19 In Stock |
|
$5.3890 / $8.4700 | Buy Now |
DISTI #
839-30-02563-30-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 98.43' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
2 In Stock |
|
$31.1190 / $48.9000 | Buy Now |
DISTI #
839-30-02563-152-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 498.7' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$150.2330 / $236.0800 | Buy Now |