Part Details for 30-02583 by Tensility International Corp
Overview of 30-02583 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02583-305-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE Min Qty: 305 Lead time: 14 Weeks Container: Spool |
1220 In Stock |
|
$0.4102 / $0.5260 | Buy Now |
DISTI #
839-30-02583-5-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 16.40' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
23 In Stock |
|
$3.7290 / $5.8600 | Buy Now |
DISTI #
839-30-02583-1-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
17 In Stock |
|
$0.8730 / $1.3700 | Buy Now |
DISTI #
839-30-02583-30-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 98.43' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$21.1590 / $33.2500 | Buy Now |
DISTI #
839-30-02583-152-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 498.7' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1 In Stock |
|
$99.7670 / $156.7800 | Buy Now |