Part Details for 30-101-034-C-T by Cristek Interconnects Inc
Overview of 30-101-034-C-T by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30-101-034-C-T
30-101-034-C-T CAD Models
30-101-034-C-T Part Data Attributes:
|
30-101-034-C-T
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
30-101-034-C-T
Cristek Interconnects Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (5) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for 30-101-034-C-T
This table gives cross-reference parts and alternative options found for 30-101-034-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30-101-034-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90152-2534 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | 30-101-034-C-T vs 90152-2534 |
66927-517 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 30-101-034-C-T vs 66927-517 |
SSW-117-23-L-D-RA | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 30-101-034-C-T vs SSW-117-23-L-D-RA |
66927-017 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 30-101-034-C-T vs 66927-017 |
67375-017 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 30-101-034-C-T vs 67375-017 |
76282-317 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 30-101-034-C-T vs 76282-317 |
71973-9117 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 30-101-034-C-T vs 71973-9117 |
1-101-034-B-T | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 30-101-034-C-T vs 1-101-034-B-T |
SH4-34G-RP | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | On-Shore Technology Inc | 30-101-034-C-T vs SH4-34G-RP |
90152-3534 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 30-101-034-C-T vs 90152-3534 |