Part Details for 30-3007-10 by AIM-Cambridge
Overview of 30-3007-10 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-3007-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080847
|
RS | Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 3.05 m, PVC | Aim Cambridge-Cinch Connectivity Solutions 30-3007-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2796 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 3.04m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant |
200 In Stock |
|
$3.0100 / $4.5700 | Buy Now |
|
Master Electronics | Cable Assembly USB 3.04m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant |
200 In Stock |
|
$3.0100 / $4.5700 | Buy Now |