Part Details for 30-480 by GC Electronics
Overview of 30-480 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.3mm Power Supply Plug |
70 In Stock |
|
$0.6840 / $0.8790 | Buy Now |
DISTI #
GC Electronics 30-480
|
PEI Genesis | 13mm Power Supply Plug | 0 |
|
Buy Now | |
|
Master Electronics | 1.3mm Power Supply Plug |
70 In Stock |
|
$0.6840 / $0.8790 | Buy Now |