Part Details for 30-511-12 by TE Connectivity
Overview of 30-511-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-511-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-30-511-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 500A 28V Min Qty: 9 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.1567 | Buy Now |
DISTI #
571-30-511-12
|
Mouser Electronics | Industrial Relays | 4 |
|
$372.6200 / $379.1500 | Buy Now |
|
Onlinecomponents.com | Bi-Relay 30-511-12 RoHS: Compliant | 0 |
|
$338.6400 / $409.3300 | Buy Now |
Part Details for 30-511-12
30-511-12 CAD Models
30-511-12 Part Data Attributes
|
30-511-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30-511-12
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 32VDC (Coil), 500A (Contact), 28VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.8 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |