Part Details for 30-9508 by GC Electronics
Overview of 30-9508 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-9508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Flat Cord 7.62m 26AWG 4 POS Modular Plug to 2(4 POS Modular Jack) PL-F/F |
53 In Stock |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
GC Electronics 30-9508
|
PEI Genesis | Cable Twin Jack-Plug | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Flat Cord 7.62m 26AWG 4 POS Modular Plug to 2(4 POS Modular Jack) PL-F/F |
53 In Stock |
|
$2.2900 / $2.8200 | Buy Now |