Part Details for 30-R-50-050 by Jonard Tools
Overview of 30-R-50-050 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-R-50-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C0032
|
Newark | Wire Wrapping Wire, 7In 30Awg Copper Red, Jacket Material:Pvdf, Jacket Color:Red, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:-, Voltage Rating:- Rohs Compliant: Yes |Ok Industries 30-R-50-050 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$13.9500 | Buy Now |
DISTI #
R7-ND
|
DigiKey | WIRE WW 30AWG PVDF RED 7" 50PC Min Qty: 1 Lead time: 2 Weeks Container: 50 per Pkg |
8 In Stock |
|
$13.3785 / $18.6200 | Buy Now |
DISTI #
801-30-R-50-050
|
Mouser Electronics | Jumper Wires 30AWG 5" INSUL LNTH 50 PCS. PKG. RED RoHS: Compliant | 3 |
|
$13.9500 | Buy Now |
DISTI #
71135394
|
RS | WIRE 30AWG RED KYNAR 5" 50 PCS/PKG | Jonard 30-R-50-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9400 / $18.6200 | RFQ |
|
Onlinecomponents.com | Wire 30AWG Red Kynar 5" 50 Pcs/Pkg | 0 |
|
$13.9500 / $16.2700 | Buy Now |
|
Bristol Electronics | 2550 |
|
RFQ |
Part Details for 30-R-50-050
30-R-50-050 CAD Models
30-R-50-050 Part Data Attributes:
|
30-R-50-050
Jonard Tools
Buy Now
|
Compare Parts:
30-R-50-050
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |