Part Details for 30.208 by Altech Corporation
Overview of 30.208 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7388
|
Newark | Pcb Terminal, Front Wire, 8 Pole, 5.08Mm |Altech 30.208 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-30.208-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 8 POLE Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6997 | Buy Now |
DISTI #
845-30.208
|
Mouser Electronics | Fixed Terminal Blocks AKZ120/8wp PCB RoHS: Compliant | 0 |
|
$1.2600 / $3.2500 | Order Now |
DISTI #
70077264
|
RS | Conn Term Blk PCB Tubular Screw 8 5.08 mm 22-14 AWG 15 A 300 V 3.5 mm | Altech Corp 30.208 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
|
Powell Electronics | PCB Terminal, Front Wire, 8 Pole, 5.08mm Min Qty: 30 | 264 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 400 Factory Stock |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
10115745
|
TestEquity LLC | Altech 30.208 PCB Terminal, Front Wire, 8 Pole, 5.08mm AKZ120/08DS-5.08-V, 20A, 300V, vertical, grey | 0 |
|
$1.9100 | Buy Now |
Part Details for 30.208
30.208 CAD Models
30.208 Part Data Attributes:
|
30.208
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.208
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |