Part Details for 30.210 by Altech Corporation
Overview of 30.210 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7390
|
Newark | Pcb Terminal, Front Wire, 10 Pole, 5.08Mm |Altech 30.210 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
30.210-ND
|
DigiKey | TERM BLK PCB FNT 10P 58MM 20A GR Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2300 | Buy Now |
DISTI #
845-30.210
|
Mouser Electronics | Fixed Terminal Blocks AKZ120/10wp PCB RoHS: Compliant | 9 |
|
$2.0200 / $3.6000 | Buy Now |
DISTI #
70719038
|
RS | AKZ120/10WP, PCB Terminal, 10P, Gray, 5.08mm PS | Altech Corp 30.210 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 150 Factory Stock |
|
$1.6300 / $2.4200 | Buy Now |
|
Powell Electronics | PCB Terminal, Front Wire, 10 Pole, 5.08m Min Qty: 30 | 99 |
|
$2.0500 | Buy Now |
|
Master Electronics | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 150 Factory Stock |
|
$1.6300 / $2.4200 | Buy Now |
DISTI #
10115747
|
TestEquity LLC | Altech 30.210 PCB Terminal, Front Wire, 10 Pole, 5.08mm AKZ120/10DS-5.08-V, 20A, 300V, vertical, grey | 0 |
|
$2.3700 | Buy Now |
Part Details for 30.210
30.210 CAD Models
30.210 Part Data Attributes
|
30.210
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.210
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |