Part Details for 30.22.7.012.0010 by FINDER SpA
Overview of 30.22.7.012.0010 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.22.7.012.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7054
|
Newark | Relay, Signal, Dpdt, 125Vac, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Series 30, Relay Mounting:Through Hole, Coil Type:Dc, Relay Terminals:Solder, Contact Voltage Vac:125V Rohs Compliant: Yes |Finder 30.22.7.012.0010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$3.2000 | Buy Now |
|
Quest Components | RELAY, DPCO, 12VDC, 2A, THROUGH HOLE MOUNT | 10 |
|
$4.4994 / $8.9988 | Buy Now |
Part Details for 30.22.7.012.0010
30.22.7.012.0010 CAD Models
30.22.7.012.0010 Part Data Attributes
|
30.22.7.012.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
30.22.7.012.0010
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10.1 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.3mm x 10.1mm x 11.4mm | |
Reference Standard | CSA; CUL; GOST; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |