Part Details for 30.303 by Altech Corporation
Overview of 30.303 by Altech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7429
|
Newark | Pcb Plug, 3 Pole, 5.00Mm |Altech 30.303 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.2500 | Buy Now |
DISTI #
30.303-ND
|
DigiKey | TERM PLUG 3 P 5MM GRY 9A 150V Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0832 | Buy Now |
DISTI #
845-30.303
|
Mouser Electronics | Pluggable Terminal Blocks AK130/3WPPCB RoHS: Compliant | 2033 |
|
$0.6970 / $1.7100 | Buy Now |
DISTI #
70077451
|
RS | PCB Plug Tubular Screw, 3 5mm, 22-14 AWG, 10A, 300V, KSO Series | Altech Corp 30.303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2800 / $1.7100 | Buy Now |
|
Future Electronics | AK130 Series 3 Position 22-14 AWG Tubular Screw Clamp Modular Plug RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 100 Container: Box | 40Box |
|
$0.7550 / $0.8600 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now | ||
|
Onlinecomponents.com | Pluggable Terminal Block - 3 Position - 5mm Pitch - 10A 250V - 22 to 14 AWG - Screw Connection - Solder Pin - Through Hole - Gray. RoHS: Compliant |
3088 In Stock 5532 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
DISTI #
65007769
|
Verical | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$0.9987 / $1.2986 | Buy Now |
DISTI #
66761709
|
Verical | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 40 |
|
$4.2380 | Buy Now |
|
Quest Components | PLUG,SCREW CLAMP, AK130,3-PIN | 40 |
|
$1.0456 / $1.3070 | Buy Now |
Part Details for 30.303
30.303 CAD Models
30.303 Part Data Attributes:
|
30.303
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.303
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD AND CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |