Part Details for 30.493 by Altech Corporation
Overview of 30.493 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7510
|
Newark | Pcb Pin Header, 23 Pole, 5.00Mm |Altech 30.493 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $6.2100 | Buy Now |
DISTI #
30.493-ND
|
DigiKey | HEADER PCB 23POS 5MM HORZ Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0056 | Buy Now |
DISTI #
845-30.493
|
Mouser Electronics | Fixed Terminal Blocks PCB Pin Header, 23 Pole, 5.00mm | 0 |
|
$3.7000 / $4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $3.7500 | Buy Now |
DISTI #
10119840
|
TestEquity LLC | Altech 30.493 PCB Pin Header, 23 Pole, 5.00mm STL140/23-5.0-H-BLACK, horizontal | 0 |
|
$4.5300 | Buy Now |