Part Details for 30.663 by Altech Corporation
Overview of 30.663 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7584
|
Newark | Pcb Terminal, 45 Degree, 13 Pole, 5.08Mm |Altech 30.663 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now |
DISTI #
30.663-ND
|
DigiKey | TERM BLOCK 45DEG 13P 58MM 15A GR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3428 | Buy Now |
DISTI #
845-30.663
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, 45 degree, 13 Pole, 5.08mm | 0 |
|
$5.2800 / $5.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $6.1800 | Buy Now |
DISTI #
10119875
|
TestEquity LLC | Altech 30.663 PCB Terminal, 45 degree, 13 Pole, 5.08mm AKZ300/13-5.08, 15A, 300V, grey | 0 |
|
$6.0300 | Buy Now |