Part Details for 30.802 by Altech Corporation
Overview of 30.802 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7641
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 5.00Mm |Altech 30.802 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
30.802-ND
|
DigiKey | TERM BLOCK FNT 2P 5MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8686 | Buy Now |
DISTI #
845-30.802
|
Mouser Electronics | Fixed Terminal Blocks AK700/2 PCBGreen RoHS: Compliant | 20 |
|
$0.5450 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block Connector - Screw Cage - Front Wire Entry - 2 Pole - 5 mm Pitch - 22 to 12 AWG - 15 A - 300 V - AK700 Series - Green. RoHS: Compliant | 6764 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 2 POS, FRONT WIRE ENTRY, 15A/300V, 22-12AWG, PC MOUNT | 65 |
|
$0.7358 / $1.2264 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AK700/2 PCBGreen Min Qty: 100 | 4058 |
|
$0.7200 | Buy Now |
|
Master Electronics | PCB Terminal Block Connector - Screw Cage - Front Wire Entry - 2 Pole - 5 mm Pitch - 22 to 12 AWG - 15 A - 300 V - AK700 Series - Green. RoHS: Compliant | 6764 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
DISTI #
10122920
|
TestEquity LLC | Altech 30.802 PCB Terminal, Front wire, 2 Pole, 5.00mm AK700/02-5.0-V, 20A, 300V, green | 0 |
|
$0.8200 | Buy Now |
Part Details for 30.802
30.802 CAD Models
30.802 Part Data Attributes
|
30.802
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.802
Altech Corporation
Terminal Blocks AK700/2 PCBGreen
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |