-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7664
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 5.08Mm |Altech 30.852 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
30.852-ND
|
DigiKey | TERM BLOCK FNT 2P 58MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8686 | Buy Now |
DISTI #
845-30.852
|
Mouser Electronics | Fixed Terminal Blocks AKZ700/2 PCBGrn RoHS: Compliant | 14 |
|
$0.5680 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 667 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ700/2 PCBGrn Min Qty: 1 | 570 |
|
$0.6600 / $0.7200 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 667 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
DISTI #
10122922
|
TestEquity LLC | Altech 30.852 PCB Terminal, Front wire, 2 Pole, 5.08mm AKZ700/02-5.08-V, 20A, 300V, green | 0 |
|
$0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30.852
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.852
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW/SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |