Part Details for 30.853 by Altech Corporation
Overview of 30.853 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7665
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 5.08Mm |Altech 30.853 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
30.853-ND
|
DigiKey | TERM BLOCK FNT 3P 58MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2605 | Buy Now |
DISTI #
845-30.853
|
Mouser Electronics | Fixed Terminal Blocks AKZ700/3 PCBGrn | 140 |
|
$0.8240 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 28 Factory Stock |
|
$0.8510 / $1.1970 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ700/3 PCBGrn Min Qty: 1 | 161 |
|
$0.9800 / $1.0700 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 28 Factory Stock |
|
$0.8510 / $1.1970 | Buy Now |
DISTI #
10122923
|
TestEquity LLC | Altech 30.853 PCB Terminal Block, Front Wire, 3 Pole, 5.08mm, 20A, 300V, Vertical, AKZ700 Series | 100 |
|
$1.2300 | Buy Now |
Part Details for 30.853
30.853 CAD Models
30.853 Part Data Attributes
|
30.853
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.853
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW/SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |