Part Details for 30.902 by Altech Corporation
Overview of 30.902 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7687
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 7.50Mm |Altech 30.902 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1000 | Buy Now |
DISTI #
30.902-ND
|
DigiKey | TERM BLOCK FNT 2P 7.5MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8888 | Buy Now |
DISTI #
845-30.902
|
Mouser Electronics | Fixed Terminal Blocks AK710/2 PCBGreen RoHS: Compliant | 0 |
|
$0.6830 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AK710/2 PCBGreen Min Qty: 100 | 120 |
|
$0.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.5760 / $0.8660 | Buy Now |
DISTI #
10122924
|
TestEquity LLC | Altech 30.902 PCB Terminal, Front wire, 2 Pole, 7.50mm AK710/02-7.5-V, 20A, 300V, green | 0 |
|
$0.8500 | Buy Now |
Part Details for 30.902
30.902 CAD Models
30.902 Part Data Attributes
|
30.902
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.902
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |