Part Details for 30.903 by Altech Corporation
Overview of 30.903 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7688
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 7.50Mm |Altech 30.903 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
30.903-ND
|
DigiKey | TERM BLOCK FNT 3P 7.5MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2999 | Buy Now |
DISTI #
845-30.903
|
Mouser Electronics | Fixed Terminal Blocks AK710/3 PCBGreen RoHS: Compliant | 0 |
|
$1.0900 / $1.2900 | Order Now |
DISTI #
71228893
|
RS | PCB Terminal, Front wire, 3 Pole, 7.50mm, AK710/03-7.5-V, 20A, 300V, green | Altech Corp 30.903 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AK710/3 PCBGreen Min Qty: 100 | 180 |
|
$1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
10122925
|
TestEquity LLC | Altech 30.903 PCB Terminal, Front wire, 3 Pole, 7.50mm AK710/03-7.5-V, 20A, 300V, green | 0 |
|
$1.2700 | Buy Now |
Part Details for 30.903
30.903 CAD Models
30.903 Part Data Attributes
|
30.903
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.903
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |