Part Details for 30.918 by Altech Corporation
Overview of 30.918 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7703
|
Newark | Pcb Terminal, Front Wire, 18 Pole, 7.50Mm |Altech 30.918 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $10.3900 | Buy Now |
DISTI #
30.918-ND
|
DigiKey | TERM BLOCK FNT 18P 7.5MM 20A GRN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9790 | Buy Now |
DISTI #
845-30.918
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 18 Pole, 7.50mm | 0 |
|
$6.6100 / $7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
10119930
|
TestEquity LLC | Altech 30.918 PCB Terminal, Front wire, 18 Pole, 7.50mm AK710/18-7.5-V, 20A, 300V, green | 0 |
|
$7.6000 | Buy Now |