Part Details for 3000.1.169MCE by Metallux SA
Overview of 3000.1.169MCE by Metallux SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3000.1.169MCE
3000.1.169MCE CAD Models
3000.1.169MCE Part Data Attributes:
|
3000.1.169MCE
Metallux SA
Buy Now
Datasheet
|
Compare Parts:
3000.1.169MCE
Metallux SA
Array/Network Resistor, 0.25W, 69000000ohm, 0.25% +/-Tol, -25,25ppm/Cel, 5110
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METALLUX SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal Coating | |
Lead Length | 9 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 3000.1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.3 mm | |
Package Length | 13 mm | |
Package Style | SIP | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 69000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 3000.1 | |
Size Code | 5110 | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% |