Part Details for 3000 by 3M Interconnect
Overview of 3000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3000-ND
|
DigiKey | SCOTCH-BRITE POWER SPONGE 3000, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$48.2789 / $62.5800 | Buy Now |
Part Details for 3000
3000 CAD Models
3000 Part Data Attributes
|
3000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3000
3M Interconnect
Board Connector, Male, Right Angle; Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION, MAX CONTACTS (SERIES)=64; MAX ROWS (SERIES)=2 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE; STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |