-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-3000-ND
|
DigiKey | BATT RETAINER COIN 12MM 1CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6400 In Stock |
|
$0.2090 / $0.5300 | Buy Now |
DISTI #
534-3000
|
Mouser Electronics | Coin Cell Battery Holders SM COIN CELL BH 12mm RoHS: Compliant | 27057 |
|
$0.2080 / $0.4400 | Buy Now |
DISTI #
70181636
|
RS | Battery Holder: SMT, 1 Coin Cell, 12mm, PhosBronze/Tin-Nickel | Keystone Electronics 3000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7600 | RFQ |
|
Future Electronics | Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 12 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 27994Bulk |
|
$0.4750 / $0.5650 | Buy Now |
DISTI #
KEY3000
|
Heilind Electronics | SM COIN CELL CLIP | Americas - 6497 in Stock |
|
$0.4570 | Buy Now |
|
Bristol Electronics | 271 |
|
RFQ | ||
DISTI #
KEYS3000
|
TME | Clip, BR1220,BR1225,CL1220,CR1216,CR1220, SMD, H: 3.2mm, Ø: 12mm Min Qty: 2 | 3527 |
|
$0.3040 / $0.3800 | Buy Now |
|
Ameya Holding Limited | Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 12 mm Cell | 630 |
|
RFQ | |
DISTI #
BAT347
|
Rutronik | HOLDERCOIN12MM H RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 21796 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2158 / $0.2420 | Buy Now |
DISTI #
000000000000358204
|
Sager | Coin Cell Battery Holders SM COIN CELL BH 12mm Min Qty: 1 | 9717 |
|
$0.1439 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy