Part Details for 3000609 by Phoenix Contact
Overview of 3000609 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3000609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3598-ND
|
DigiKey | JUMPER TERM BLK 20POS SCREW-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$20.7212 / $27.1300 | Buy Now |
DISTI #
651-3000609
|
Mouser Electronics | Terminal Block Tools & Accessories FBRNI 20-5 N RoHS: Compliant | 61 |
|
$20.7200 / $27.1300 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - number of positions: 20 - color: silver RoHS: Compliant |
10 In Stock 145 Factory Stock |
|
$20.1100 / $28.6400 | Buy Now |
DISTI #
3000609
|
TTI | Terminal Block Tools & Accessories FBRNI 20-5 N Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6700 / $26.6200 | Buy Now |
DISTI #
000000000001489674
|
Sager | Terminal Block Tools & Accessories FBRNI 20-5 N Min Qty: 1 | 0 |
|
$26.0500 / $30.3900 | Buy Now |
|
Dynamic Solutions GmbH | Fixed bridge | 450 |
|
RFQ | |
|
Master Electronics | Fixed bridge - number of positions: 20 - color: silver RoHS: Compliant |
10 In Stock 145 Factory Stock |
|
$20.1100 / $28.6400 | Buy Now |
|
Neutron USA | Fixed bridge, 20pos, silver FBRNI 20-5 N | 50 |
|
$111.7600 | Buy Now |
Part Details for 3000609
3000609 CAD Models
3000609 Part Data Attributes
|
3000609
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3000609
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |