Part Details for 3000708 by Phoenix Contact
Overview of 3000708 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3000708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7471
|
Newark | Plug-In Bridge, Fbs 50-3,5 Bu Rohs Compliant: Yes |Phoenix Contact 3000708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14995-ND
|
DigiKey | JUMPER TERM BLK 50POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$23.7145 / $31.3300 | Buy Now |
DISTI #
651-3000708
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 50-3 5 BU RoHS: Compliant | 76 |
|
$23.6800 / $31.1700 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 50 - color: blue |
37 In Stock |
|
$23.0200 / $32.3000 | Buy Now |
DISTI #
3000708
|
TTI | Terminal Block Tools & Accessories FBS 50-3 5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$23.3900 / $30.8100 | Buy Now |
DISTI #
FBS50-3.5BU
|
TME | Comb bridge, ways: 50, blue, Width: 3.5mm, UL94V-0 Min Qty: 1 | 1 |
|
$14.6100 / $18.7900 | Buy Now |
DISTI #
000000000005181759
|
Sager | Terminal Block Tools & Accessories FBS 50-3 5 BU Min Qty: 10 | 4 |
|
$28.1200 / $30.2800 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 670 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 50 - color: blue |
37 In Stock |
|
$23.0200 / $32.3000 | Buy Now |
|
Neutron USA | Plug-in bridge, 50pos,pitch: 3.5 mm, Blue, FBS 50-3,5 BU | 50 |
|
$117.5900 | Buy Now |