Part Details for 3001012 by SCS
Overview of 3001012 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3834
|
Newark | Scc1000 Static Shielding Bag, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 3001012 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 21 |
|
$50.4200 | Buy Now |
DISTI #
SCP308-ND
|
DigiKey | BAG STAT SHD MTL IN 10X12" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3891 In Stock |
|
$0.5000 | Buy Now |
DISTI #
517-3001012
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 10X12, 100 Ea RoHS: Compliant | 13 |
|
$47.8900 / $50.4200 | Buy Now |
DISTI #
70112689
|
RS | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 10 x 12) | SCS 3001012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 32 |
|
$45.7700 / $51.4300 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$34.4700 / $42.0100 | Buy Now | |
DISTI #
2907657
|
element14 Asia-Pacific | SHIELDING METAL-IN BAG, 254MM X 304.8MM RoHS: Compliant Min Qty: 1 Container: Pack | 28 |
|
$57.4293 | Buy Now |
DISTI #
2907657
|
Farnell | SHIELDING METAL-IN BAG, 254MM X 304.8MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Pack | 28 |
|
$61.5900 / $77.6471 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$34.4700 / $42.0100 | Buy Now | |
DISTI #
295ST012
|
Techni-Tool, Inc. | SCS 3001012 Static Shield Bag, ESD, Metal-In, Zip Top, 10"x12", 100/Pkg, 1000 Series | 42 |
|
$44.1400 | Buy Now |
DISTI #
295ST012
|
TestEquity LLC | SCS 3001012 Static Shield Bag, ESD, Metal-In, Zip Top, 10"x12", 100/Pkg, 1000 Series | 42 |
|
$44.1400 | Buy Now |
Part Details for 3001012
3001012 CAD Models
3001012 Part Data Attributes
|
3001012
SCS
Buy Now
|
Compare Parts:
3001012
SCS
|
Samacsys Manufacturer | SCS |