Part Details for 3001269 by Phoenix Contact
Overview of 3001269 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3001269-ND
|
DigiKey | DISCONNECT TERMINAL BLOCK WITH T Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6120 | Buy Now |
DISTI #
651-3001269
|
Mouser Electronics | Fixed Terminal Blocks OTTA 6-T/SB-P/P RoHS: Compliant | 9 |
|
$18.5000 / $20.4000 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 1000 V - nominal current: 41 A - connection method: Bolt connection - length: 79.2 mm - width: 11 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
45 In Stock |
|
$18.4400 / $31.9000 | Buy Now |
DISTI #
77584749
|
Verical | Disconnect terminal block With test socket screws for insertion of test plugs Connection type Bolt connection Cross section 0.1 mm²-6 mm² AWG 26-10 Nominal current 41 A Nominal voltage 1000 V Length 79.2 mm Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 39 |
|
$32.5395 / $40.3797 | Buy Now |
DISTI #
000000000005578031
|
Sager | Fixed Terminal Blocks OTTA 6-T/SB-P/P Min Qty: 50 | 0 |
|
$17.8800 / $18.5400 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 1000 V - nominal current: 41 A - connection method: Bolt connection - length: 79.2 mm - width: 11 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
45 In Stock |
|
$18.4400 / $31.9000 | Buy Now |
Part Details for 3001269
3001269 CAD Models
3001269 Part Data Attributes
|
3001269
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001269
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |