Part Details for 3002089 by Phoenix Contact
Overview of 3002089 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4076-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$1.1756 / $1.6900 | Buy Now |
DISTI #
651-3002089
|
Mouser Electronics | Terminal Block Tools & Accessories D-UK 3-MVSTB RoHS: Compliant | 1 |
|
$1.1700 / $1.6900 | Buy Now |
|
Onlinecomponents.com | End cover - pitch: 0 mm - length: 48 mm - width: 2.5 mm - height: 47 mm - number of positions: 1 - color: gray RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now |
DISTI #
3002089
|
TTI | Terminal Block Tools & Accessories D-UK 3-MVSTB RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
000000000000053001
|
Sager | Terminal Block Tools & Accessories D-UK 3-MVSTB Min Qty: 50 | 0 |
|
$1.4700 / $1.7300 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
DISTI #
2922436
|
Farnell | END COVER, D-UK 3-MVSTB RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7906 | Buy Now |
|
Master Electronics | End cover - pitch: 0 mm - length: 48 mm - width: 2.5 mm - height: 47 mm - number of positions: 1 - color: gray RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 3002089
3002089 CAD Models
3002089 Part Data Attributes
|
3002089
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002089
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |