Part Details for 3002760 by Phoenix Contact
Overview of 3002760 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15789-ND
|
DigiKey | DISTRIBUTION BLOCK GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$4.0600 | Buy Now |
DISTI #
651-3002760
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X1,5 GY RoHS: Compliant | 50 |
|
$3.9600 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 17.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter | 53 Factory Stock |
|
$4.0400 / $5.2100 | Buy Now |
DISTI #
3002760
|
TTI | DIN Rail Terminal Blocks PTFIX 18X1,5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.9800 / $4.3900 | Buy Now |
DISTI #
000000000005654088
|
Sager | DIN Rail Terminal Blocks PTFIX 18X1,5 GY Min Qty: 20 | 0 |
|
$4.9800 / $5.8100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 740 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 17.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter | 53 Factory Stock |
|
$4.0400 / $5.2100 | Buy Now |
Part Details for 3002760
3002760 CAD Models
3002760 Part Data Attributes
|
3002760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002760
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |