Part Details for 3002971 by Phoenix Contact
Overview of 3002971 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15874-ND
|
DigiKey | DISTRIBUTION BLOCK BROWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2106 / $4.6200 | Buy Now |
DISTI #
651-3002971
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X1,5-NS15ABN 1.5 mm2 DIN RAIL MN RoHS: Compliant | 4 |
|
$3.2100 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - color: brown - mounting type: NS 15 | 0 |
|
$3.2700 / $4.2200 | Buy Now |
DISTI #
3002971
|
TTI | DIN Rail Terminal Blocks PTFIX 12X1,5-NS15ABN 1.5 mm2 DIN RAIL MN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.1800 / $3.6700 | Buy Now |
DISTI #
000000000005654182
|
Sager | DIN Rail Terminal Blocks PTFIX 12X1,5-NS15ABN 1.5 mm2 DIN RAIL MN Min Qty: 20 | 0 |
|
$4.0400 / $4.7100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 500 |
|
RFQ | |
DISTI #
3242293
|
Farnell | TB, DISTRIBUTION BLOCK, 12P, 14AWG, BRN RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.9769 | Buy Now |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - color: brown - mounting type: NS 15 | 0 |
|
$3.2700 / $4.2200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTFIX 12X1,5-NS15ABN 1.5 mm2 DIN RAIL MNT | 50 |
|
$26.2500 | Buy Now |
Part Details for 3002971
3002971 CAD Models
3002971 Part Data Attributes
|
3002971
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002971
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |