Part Details for 3003305 by Phoenix Contact
Overview of 3003305 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 3003305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3003305
|
Mouser Electronics | DIN Rail Terminal Blocks UK 6 N ORANGE RoHS: Compliant | 50 |
|
$4.2200 / $5.5000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 50 Factory Stock |
|
$4.0400 / $5.8900 | Buy Now |
DISTI #
000000000001075748
|
Sager | DIN Rail Terminal Blocks UK 6 N ORANGE Min Qty: 50 | 0 |
|
$4.9800 / $5.5800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 550 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 50 Factory Stock |
|
$4.0400 / $5.8900 | Buy Now |
|
Neutron USA | DIN Rail Terminal Block, Feed-thru, Screw, 1row 2conn, 8.2mm W, 24-8AWG, 41A 800V, UK 6 N OG | 50 |
|
$52.1800 | Buy Now |
Part Details for 3003305
3003305 CAD Models
3003305 Part Data Attributes
|
3003305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3003305
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3003305
This table gives cross-reference parts and alternative options found for 3003305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK6NGN | Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 3003305 vs UK6NGN |
UK6NOG | Modular Terminal Block | Phoenix Contact | 3003305 vs UK6NOG |
3004524 | Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3003305 vs 3004524 |