Part Details for 3003W3PXX99A30X by Conec Corporation
Overview of 3003W3PXX99A30X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003W3PXX99A30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3003W3PXX99A30X
|
Heilind Electronics | D-SUB COMBI STIFTLEISTE 3W3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.3100 / $4.1200 | Buy Now | |
DISTI #
COC3003W3PXX99A30X
|
Interstate Connecting Components | D-SUB COMBI STIFTLEISTE 3W3 | 0 |
|
Buy Now |
Part Details for 3003W3PXX99A30X
3003W3PXX99A30X CAD Models
3003W3PXX99A30X Part Data Attributes:
|
3003W3PXX99A30X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3003W3PXX99A30X
Conec Corporation
D Subminiature Connector, 3 Contact(s), Male-Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3003W3PXX99A30X
This table gives cross-reference parts and alternative options found for 3003W3PXX99A30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003W3PXX99A30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3003W3PXX99E60X | D Subminiature Connector, 3 Contact(s), Male-Female, Solder Terminal, Plug, ROHS COMPLIANT | Conec Corporation | 3003W3PXX99A30X vs 3003W3PXX99E60X |
3003W3PXX99E20X | D Subminiature Connector, 3 Contact(s), Male-Female, Solder Terminal, Plug, ROHS COMPLIANT | Conec Corporation | 3003W3PXX99A30X vs 3003W3PXX99E20X |