Part Details for 3004155 by Phoenix Contact
Overview of 3004155 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3004155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15011-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$24.7775 / $32.4400 | Buy Now |
DISTI #
651-3004155
|
Mouser Electronics | DIN Rail Terminal Blocks UK 5-HESILA 500 RoHS: Compliant | 3 |
|
$24.7700 / $33.3600 | Buy Now |
|
Onlinecomponents.com | Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: black RoHS: Compliant | 12 Factory Stock |
|
$25.6500 / $32.5800 | Buy Now |
DISTI #
000000000000187356
|
Sager | DIN Rail Terminal Blocks UK 5-HESILA 500 Min Qty: 1 | 0 |
|
$31.1500 / $36.3400 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 670 |
|
RFQ | |
DISTI #
3286256
|
Farnell | TERM BLOCK, FUSED, 2WAY, 5X20MM, 4MM2 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.7877 | Buy Now |
|
Master Electronics | Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: black RoHS: Compliant | 12 Factory Stock |
|
$25.6500 / $32.5800 | Buy Now |